Part Details for ODD62F4R7000 by Amphenol Positronic
Overview of ODD62F4R7000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD62F4R7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1822
|
Newark | Odd62F4R7000 |Positronic ODD62F4R7000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5800 / $192.1600 | Buy Now |
DISTI #
276-ODD62F4R7000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 62P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant | 0 |
|
$74.8400 / $91.1000 | Order Now |
DISTI #
POSODD62F4R7000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD62F4R7000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD62F4R7000
ODD62F4R7000 CAD Models
ODD62F4R7000 Part Data Attributes:
|
ODD62F4R7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD62F4R7000
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Body Breadth | 0.494 inch | |
Body Depth | 0.614 inch | |
Body Length | 2.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD62F4R7000
This table gives cross-reference parts and alternative options found for ODD62F4R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD62F4R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD62F4R600X | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | ODD62F4R7000 vs ODD62F4R600X |
17HD-062-S-AA-1-32 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD62F4R7000 vs 17HD-062-S-AA-1-32 |
PDI-62RHS-C-K | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug | Power Dynamics Inc | ODD62F4R7000 vs PDI-62RHS-C-K |
PDI-62RHS-C-R | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, #4-40, Plug | Power Dynamics Inc | ODD62F4R7000 vs PDI-62RHS-C-R |
XDB25FN8T2/62FN8T2X | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | ODD62F4R7000 vs XDB25FN8T2/62FN8T2X |
PDI-62RHS-C | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug | Power Dynamics Inc | ODD62F4R7000 vs PDI-62RHS-C |
17BH-062-S-AM-1-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD62F4R7000 vs 17BH-062-S-AM-1-00 |
17HD-062-S-AM-1-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD62F4R7000 vs 17HD-062-S-AM-1-00 |
17HD-062-S-AM-0-30 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | ODD62F4R7000 vs 17HD-062-S-AM-0-30 |
PDI-62RHS-C-H | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .125-.137, Plug | Power Dynamics Inc | ODD62F4R7000 vs PDI-62RHS-C-H |