Part Details for ODD78F210000 by Amphenol Positronic
Overview of ODD78F210000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD78F210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1915
|
Newark | Odd78F210000 |Positronic ODD78F210000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3800 / $266.0200 | Buy Now |
DISTI #
276-ODD78F210000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 78P Solder Cup Zinc Shell RoHS: Not Compliant | 0 |
|
$112.2600 / $120.8800 | Order Now |
DISTI #
POSODD78F210000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD78F210000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD78F210000
ODD78F210000 CAD Models
ODD78F210000 Part Data Attributes
|
ODD78F210000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78F210000
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78F210000
This table gives cross-reference parts and alternative options found for ODD78F210000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78F210000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ODD78F210000 vs DDMY78S |
ODD78S4R7000-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ODD78F210000 vs ODD78S4R7000-15 |
ODD78F5R700X/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD78F210000 vs ODD78F5R700X/AA-14 |
DBCHDFSS78S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Cornell Dubilier Electronics Inc | ODD78F210000 vs DBCHDFSS78S |
DDMAY78SNMC | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ODD78F210000 vs DDMAY78SNMC |
DD78S4R700X/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD78F210000 vs DD78S4R700X/AA-14 |
PCDD78S98B3000-15 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ODD78F210000 vs PCDD78S98B3000-15 |
8635F78S012 | D Subminiature Connector, 78 Contact(s), Female, Socket, | Amphenol Communications Solutions | ODD78F210000 vs 8635F78S012 |
DDM78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ODD78F210000 vs DDM78S |
ICD78S13A6GX00LF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ODD78F210000 vs ICD78S13A6GX00LF |