Part Details for ODE-3-420460-3F4A by Invertek Drives Ltd
Overview of ODE-3-420460-3F4A by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-420460-3F4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145886
|
RS | AC Drive, Frame 4, 46A, 15Hp, 3 Phase, IP66/Outdoor, LED Keypad, Filter | Invertek Drives ODE-3-420460-3F4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,737.9000 / $1,791.6500 | Buy Now |
DISTI #
ODE-3-420460-3F4A
|
TME | Vector inverter, 11kW, 3x230VAC, 3x200÷240VAC, 0÷10V, IN: 4, 46A Min Qty: 1 | 0 |
|
$1,772.0900 / $1,903.3600 | RFQ |