Part Details for ODIN-W260-05B by u-blox AG
Overview of ODIN-W260-05B by u-blox AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ODIN-W260-05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-ODIN-W260-05BTR-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) |
600 In Stock |
|
$37.9301 | Buy Now |
DISTI #
ODIN-W260-05B
|
Avnet Americas | 802.11abgn+BT, 2x U.FL, u-connectXpress - Tape and Reel (Alt: ODIN-W260-05B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$54.6120 | Buy Now |
DISTI #
377-ODIN-W260-05B
|
Mouser Electronics | Multiprotocol Modules 802.11abgn+BT, 2x U.FL, u-connectXpress, Global RoHS: Compliant | 269 |
|
$37.9300 / $52.0300 | Buy Now |
|
Future Electronics | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz 2 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 200Reel |
|
$42.4900 | Buy Now |
DISTI #
ODIN-W260-05B
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ODIN-W260-05B
|
Avnet Silica | 802.11abgn+BT, 2x U.FL, u-connectXpress (Alt: ODIN-W260-05B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$53.9500 / $57.8000 | Buy Now |
Part Details for ODIN-W260-05B
ODIN-W260-05B CAD Models
ODIN-W260-05B Part Data Attributes
|
ODIN-W260-05B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
ODIN-W260-05B
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-07-25 | |
JESD-30 Code | R-XQMA-N52 | |
Length | 22.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | QUAD | |
Width | 14.8 mm |
Alternate Parts for ODIN-W260-05B
This table gives cross-reference parts and alternative options found for ODIN-W260-05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODIN-W260-05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODIN-W260-04B-00 | Telecom Circuit, | u-blox AG | ODIN-W260-05B vs ODIN-W260-04B-00 |
ODIN-W260-06B | Telecom IC, | u-blox AG | ODIN-W260-05B vs ODIN-W260-06B |
ODIN-W260-05X-00 | Telecom Circuit, | u-blox AG | ODIN-W260-05B vs ODIN-W260-05X-00 |