Part Details for ODIN-W260-06B by u-blox AG
Overview of ODIN-W260-06B by u-blox AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ODIN-W260-06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-ODIN-W260-06BCT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH W.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
479 In Stock |
|
$37.9301 / $52.0300 | Buy Now |
DISTI #
ODIN-W260-06B
|
Avnet Americas | 802.11abgn+BT, 2x U.FL, u-connectXpress - Tape and Reel (Alt: ODIN-W260-06B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$54.6120 | Buy Now |
DISTI #
377-ODIN-W260-06B
|
Mouser Electronics | Multiprotocol Modules 802.11abgn+BT, 2x U.FL, u-connectXpress, Global RoHS: Compliant | 1268 |
|
$37.9300 / $52.0300 | Buy Now |
|
Future Electronics | ODIN-W2: 2.4 GHz Wi-Fi IEEE802.11a/b/g/n 2x2 MIMO and Bluetooth Dual-Mode Module RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$57.9300 | Buy Now |
|
Symmetry Electronics | Multiradio Module (Bluetooth, Wi-Fi) stand-alone, U.FL connector 14.8x22.3 mm, 200 pcs/reel Min Qty: 1 | 0 |
|
$37.9300 / $52.0300 | Buy Now |
Part Details for ODIN-W260-06B
ODIN-W260-06B CAD Models
ODIN-W260-06B Part Data Attributes:
Alternate Parts for ODIN-W260-06B
This table gives cross-reference parts and alternative options found for ODIN-W260-06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODIN-W260-06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODIN-W260-05B | Telecom Circuit, | u-blox AG | ODIN-W260-06B vs ODIN-W260-05B |
ODIN-W260-05X-00 | Telecom Circuit, | u-blox AG | ODIN-W260-06B vs ODIN-W260-05X-00 |
ODIN-W260-05X | Telecom Circuit, | u-blox AG | ODIN-W260-06B vs ODIN-W260-05X |
ODIN-W260-05B-00 | Telecom Circuit, | u-blox AG | ODIN-W260-06B vs ODIN-W260-05B-00 |