Part Details for ODL4U/BU by Altech Corporation
Overview of ODL4U/BU by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODL4U/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODL4U/BU-ND
|
DigiKey | DIN TERM SCREW 2 LEVEL OFFSET 35 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5274 | Buy Now |
DISTI #
845-ODL4U/BU
|
Mouser Electronics | DIN Rail Terminal Blocks Blue 25A 600V 22-12AWG RoHS: Compliant | 0 |
|
$2.1800 / $2.5200 | Order Now |
DISTI #
71162124
|
RS | Terminal Block, Screw, Double-Lever, 6 mm, Blue, 35 A /32 A | Altech Corp ODL4U/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 550 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks 25A,600V,22-12AWG, Blue Min Qty: 50 | 330 |
|
$2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 550 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
10118583
|
TestEquity LLC | Altech ODL4U/BU DIN Term Blk, Screw, 2 Level, Offset 35A, 600V, 22-10AWG, 6mm, blue | 0 |
|
$2.6200 | Buy Now |
Part Details for ODL4U/BU
ODL4U/BU CAD Models
ODL4U/BU Part Data Attributes
|
ODL4U/BU
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
ODL4U/BU
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |