Part Details for ODT604 by Orion Fans
Overview of ODT604 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODT604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7708
|
Newark | 19 X 19 In, 1 Ru Fan Tray, Vertical Airflow, 6 Fans, 48Vdc |Orion Fans ODT604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.5600 / $397.4400 | Buy Now |
DISTI #
1053-ODT604-ND
|
DigiKey | 6 FAN TRAY DC 48V 660CFM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$308.7800 | Buy Now |
DISTI #
670-ODT604
|
Mouser Electronics | DC Fans DC Fan Tray, 1U, 6 Unit, 48VDC, 744.6CFM, 19x19x1.75 Inch RoHS: Compliant | 1 |
|
$317.6900 / $348.4900 | Buy Now |
DISTI #
73661187
|
RS | Fan Tray, 48 V, 330 CFM, 47 dB, 6, 30 W, 15to53 V, 3100 RPM | Orion Fans ODT604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$355.5000 / $411.4100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$291.1600 | Buy Now |
|
Onlinecomponents.com | DC Fan Tray, 6 unit, 660cfm, 48V RoHS: Compliant | 0 |
|
$293.9000 / $316.6400 | Buy Now |
|
Neutron USA | Orion DC Fan Tray, 1U, 6 Unit, 48VDC, 744.6CFM, 19x19x1.75 Inch | 0 |
|
$679.5500 | Buy Now |
DISTI #
10142540
|
TestEquity LLC | Orion Fans ODT604 DC Fan Tray, 48V, 660CFM, 6 Units, Black, OD600 Series | 0 |
|
$363.9500 | Buy Now |