Part Details for OE13-00E0 by ZF Micro Solutions, Inc.
Overview of OE13-00E0 by ZF Micro Solutions, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OE13-00E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6034
|
Newark | Microswitch, Spst-Nc/Spst-No, 15A, 250Vac, Microswitch Type:Snap Action, Microswitch Actuator:Plunger, Contact Configuration:Spst-Nc, Spst-No, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:48Vdc Rohs Compliant: Yes |Zf OE13-00E0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.5900 | Buy Now |