Part Details for OFTGSP-1-05-19 by Essentra Components
Overview of OFTGSP-1-05-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFTGSP-1-05-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4305
|
Newark | Cable Clamp, Natural, Nylon 6.6, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:6.1Mm Rohs Compliant: Yes |Essentra Components OFTGSP-1-05-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.4610 | Buy Now |
DISTI #
OFTGSP-1-05-19-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$0.3419 / $0.5600 | Buy Now |
DISTI #
144-OFTGSP-1-05-19
|
Mouser Electronics | Cable Mounting & Accessories OFBLT Gripper Sdl,Natural, OFBLT Gripper Sdl,Natural RoHS: Compliant | 0 |
|
$0.3410 / $0.6200 | Order Now |
DISTI #
71184947
|
RS | Fiber Bend Limiting Tubing - Clips, Snap in, Natural, UL94 V-0 Nylon, Style 1 | Essentra Components OFTGSP-1-05-19 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.8800 | RFQ |
|
Future Electronics | 0.248" DiaNatural Nylon Optical Fiber Tube Gripper Sadle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6850 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Fiber Bend Accessory - Natural - Nylon - 1 RoHS: Compliant | 0 |
|
$0.3069 / $0.9631 | Buy Now |
DISTI #
RICOFTGSP-1-05-19
|
DB Roberts | OFBLT Gripper SdlNatural | 0 |
|
RFQ |
Part Details for OFTGSP-1-05-19
OFTGSP-1-05-19 CAD Models
OFTGSP-1-05-19 Part Data Attributes:
|
OFTGSP-1-05-19
Essentra Components
Buy Now
|
Compare Parts:
OFTGSP-1-05-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |