Part Details for OGP503 by ifm efector inc
Overview of OGP503 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OGP503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-OGP503-ND
|
DigiKey | RETRO-REFLECTIVE SENSOR, RED LIG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$142.5000 | Buy Now |
DISTI #
71553536
|
RS | Polarized retroreflective laser sensor, 18mm, 5m range, 3wire DC NPN, LO/DO | ifm efector OGP503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.9100 / $145.3500 | RFQ |
|
Neutron USA | Polarized retroreflective laser sensor, 18mm, 5m range, 3wire DC NPN, LO/DO | 0 |
|
$364.6300 | Buy Now |