-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-20052-ND
|
DigiKey | THERMOSTAT 125DEG C SPST-NC AXL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
53 In Stock |
|
$3.1875 / $4.5300 | Buy Now |
DISTI #
80-OHD1-125B
|
Mouser Electronics | Thermostats 125C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$4.6500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-125B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-125B
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |