-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP 40C 6W MAKE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8549
|
Newark | Thermostat Switch, No, 40Deg C, Axial, Switching Temperature:40°C, Switching Temperature Tolerance:± 5°C, Thermal Reed Switch Contact Type:Make, Mounting Style:Axial, Thermal Reed Switch Terminals:Wire Leads, Approvals:Csa, Tuv, Ul Rohs Compliant: Yes |Kemet OHD1-40M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.3100 / $5.0900 | Buy Now |
DISTI #
399-12135-ND
|
DigiKey | THERMOSTAT 40DEG C SPST-NO AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
577 In Stock |
|
$3.5000 / $4.9700 | Buy Now |
DISTI #
80-OHD1-40M
|
Mouser Electronics | Thermostats 40C 6W 110V Make Axial Thermal Guard RoHS: Compliant | 202 |
|
$3.9500 / $7.0700 | Buy Now |
DISTI #
70662570
|
RS | Sensor, ThermOHD1 40C 6W Make | KEMET OHD1-40M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 | RFQ |
DISTI #
OHD1-40M
|
TTI | Thermostats 40C 6W 110V Make Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Box | Americas - 0 |
|
$3.9100 | Buy Now |
DISTI #
OHD1-40M
|
Avnet Abacus | Thermostat Switch Thermal Guard Make 40�C Switching Temp �5�C Analog Through Hole 2-Pin Axial Tray (Alt: OHD1-40M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-40M
KEMET Corporation
SENSOR TEMP 40C 6W MAKE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |