-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP 95C 6W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4800
|
Newark | Thermostat Switch, Nc, 95Deg C, Axial, Switching Temperature:95°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:Axial Leaded, Contact Rating:300Ma At 110Vac, 300Ma At 110Vdc, Rohs Compliant: Yes |Kemet OHD1-95B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$3.7500 / $6.7000 | Buy Now |
DISTI #
399-12156-ND
|
DigiKey | THERMOSTAT 95DEG C SPST-NC AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
282 In Stock |
|
$3.1875 / $4.5300 | Buy Now |
DISTI #
80-OHD1-95B
|
Mouser Electronics | Thermostats 95C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 80 |
|
$3.1800 / $4.5300 | Buy Now |
DISTI #
70662591
|
RS | Sensor, ThermOHD1 95C 6W Break | KEMET OHD1-95B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
DISTI #
OHD1-95B
|
TTI | Thermostats 95C 6W 110V Break Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Box | Americas - 0 |
|
$3.1900 | Buy Now |
DISTI #
2985726
|
element14 Asia-Pacific | THERMOSTAT SWITCH, NC, 95DEG C, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$5.3189 / $5.7744 | Buy Now |
DISTI #
2985726
|
Farnell | THERMOSTAT SWITCH, NC, 95DEG C, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 118 |
|
$3.0855 / $5.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-95B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-95B
KEMET Corporation
SENSOR TEMP 95C 6W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |