-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD3 50C 6W MAKE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5610
|
Newark | Thermostat Switch, No, 50Deg C, Flange, Switching Temperature:50°C, Reset Temperature:-, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:300Ma At 100Vac, 300Ma At 100Vdc, Product Rohs Compliant: Yes |Kemet OHD3-50M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.5900 / $5.4300 | Buy Now |
DISTI #
399-12175-ND
|
DigiKey | THERMOSTAT 50DEG C SPST-NO MODUL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
850 In Stock |
|
$4.4400 / $7.9300 | Buy Now |
DISTI #
80-OHD3-50M
|
Mouser Electronics | Thermostats 50C 6W 110V Make Axial Thermal Guard RoHS: Compliant | 863 |
|
$4.3900 / $7.9300 | Buy Now |
DISTI #
70662610
|
RS | Sensor, ThermOHD3 50C 6W Make | KEMET OHD3-50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$6.9800 / $7.9300 | Buy Now |
DISTI #
OHD3-50M
|
TTI | Thermostats 50C 6W 110V Make Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$4.3500 | Buy Now |
|
Chip1Cloud | High reliability for on/off operations | 16100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD3-50M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD3-50M
KEMET Corporation
SENSTHERMOHD3 50C 6W MAKE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |