-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6457
|
Newark | V Rohs Compliant: Yes |Kemet OHD5R-125B Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
399-20066-ND
|
DigiKey | THERMOSTAT 125DEG C SPST-NC MOD Min Qty: 700 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9995 | Buy Now |
DISTI #
80-OHD5R-125B
|
Mouser Electronics | Thermostats 125C 1W 30V Break Axial Thermal Guard RoHS: Compliant | 708 |
|
$4.6600 / $8.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
93 Partner Stock |
|
$6.0200 / $8.5200 | Buy Now |
DISTI #
4078519
|
Farnell | THERMAL REED SW, 125DEG C, BREAK, 0.1A RoHS: Compliant Min Qty: 700 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$4.6293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD5R-125B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD5R-125B
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |