-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD5R 80C 1W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12203-ND
|
DigiKey | THERMOSTAT 80DEG C SPST-NC MOD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
119 In Stock |
|
$4.6662 / $8.3300 | Buy Now |
DISTI #
80-OHD5R-80B
|
Mouser Electronics | Thermostats 80C 1W 30V Break Axial Thermal Guard RoHS: Compliant | 670 |
|
$4.6100 / $8.3300 | Buy Now |
DISTI #
70662643
|
RS | Sensor, ThermOHD5R 80C 1W Break | KEMET OHD5R-80B RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD5R-80B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD5R-80B
KEMET Corporation
SENSTHERMOHD5R 80C 1W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |