Part Details for OK6835E-R52 by Ohmite Mfg Co
Overview of OK6835E-R52 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OK6835E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5226
|
Newark | Carbon Film Resistor, Resistance:68Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Voltage Rating:250V, Temperature Coefficient:-450 Ppm, Resistor Element Material:Carbon Film, Body Material:Carbon Film Rohs Compliant: Yes |Ohmite OK6835E-R52 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
OK6835E-R52-ND
|
DigiKey | RES 68K OHM 5% 1/4W AXIAL Min Qty: 50000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
588-OK6835E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 68K Ohm 1/4W 5% 250 Volt RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
DISTI #
71431047
|
RS | 1/4 WATT CARBON FILM RESISTOR | Ohmite OK6835E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0150 / $0.0170 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 68K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0130 / $0.0195 | Buy Now |
DISTI #
4040781
|
Farnell | RES, 68K, 0.25W, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 50000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 68K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0130 / $0.0195 | Buy Now |