Part Details for OKB-2,5 GRAY by Kurant (Insulator Sleeves)
Overview of OKB-2,5 GRAY by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKB-2,5 GRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP-2.5/GY
|
TME | Hole and edge shield, PVC, L: 10m, grey, H: 12mm, W: 6mm, -30÷70°C Min Qty: 1 | 23 |
|
$9.7000 / $12.9300 | Buy Now |