Part Details for OKL-T/1-W12N-C by Murata Manufacturing Co Ltd
Overview of OKL-T/1-W12N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKL-T/1-W12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKL-T/1-W12N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R - Tape and Reel (Alt: OKL-T/1-W12N-C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$3.0814 / $3.6022 | Buy Now |
DISTI #
580-OKL-T/1-W12N-C
|
Mouser Electronics | Non-Isolated DC/DC Converters 5W 2.9-14VIN/.9-5.5VOUT DC/DC RoHS: Compliant | 237 |
|
$3.1000 / $3.5800 | Buy Now |
DISTI #
OKL-T/1-W12N-C
|
TTI | Non-Isolated DC/DC Converters 5W 2.9-14VIN/.9-5.5VOUT DC/DC pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.6200 | Buy Now |
DISTI #
OKL-T/1-W12N-C.
|
TTI | Non-Isolated DC/DC Converters 5W 2.9-14VIN/.9-5.5VOUT DC/DC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.4700 | Buy Now |
DISTI #
OKL-T/1-W12N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R - Tape and Reel (Alt: OKL-T/1-W12N-C) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$3.0814 / $3.6022 | Buy Now |
DISTI #
OKL-T/1-W12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R (Alt: OKL-T/1-W12N-C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days | Abacus - 2400 |
|
Buy Now | |
|
New Advantage Corporation | IC, DCDC, CONV, VTRIM, 5.15W, NEG_EN, ILGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 105 |
|
$3.1000 / $3.3500 | Buy Now |
Part Details for OKL-T/1-W12N-C
OKL-T/1-W12N-C CAD Models
OKL-T/1-W12N-C Part Data Attributes:
|
OKL-T/1-W12N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKL-T/1-W12N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N12 | |
Length | 12.4 mm | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.29 mm | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 5.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.4 mm |