Part Details for OL3325E (ALTERNATE: OL3325E-R52) by Ohmite Mfg Co
Overview of OL3325E (ALTERNATE: OL3325E-R52) by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL3325E (ALTERNATE: OL3325E-R52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70023828
|
RS | Resistor, Carbon Film, Res 3.3 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial, Cer-Core | Ohmite OL3325E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31390 |
|
$0.0160 | Buy Now |