Part Details for OLS710D324-003 by Cynergy3 Components
Overview of OLS710D324-003 by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OLS710D324-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6849
|
Newark | Sensor, Optical Liquid Level, 1A, Sensor Output Type:Open Drain, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:28V, Output Current:1A, Response Time:-, Product Range:Ols7 Series Rohs Compliant: Yes |Sensata/cynergy3 OLS710D324-003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.8600 / $117.4500 | Buy Now |
DISTI #
725-1290-ND
|
DigiKey | SENSOR LEVEL OPEN DRAIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$99.5844 / $112.8700 | Buy Now |
DISTI #
70546186
|
RS | Screw Mounting Optical Sensor Level Switch, -40degC to +125degC | Sensata - Cynergy3 OLS710D324-003 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5600 / $112.9300 | RFQ |
DISTI #
CYNOLS710D324-003
|
Heilind Electronics | OPTICAL SWITCH 1/4NPT MNT HI IN AIR | Americas - 3 in Stock |
|
$109.2742 / $114.8306 | Buy Now |
|
Onlinecomponents.com | Optical switch 1/4NPT mount Hi in air RoHS: Compliant |
5 In Stock |
|
$87.8100 / $111.3500 | Buy Now |
DISTI #
67391773
|
Verical | Level Sensor 28V 7bar 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 4 |
|
$134.9697 / $137.2996 | Buy Now |
DISTI #
OLS710D324-003
|
TME | Sensor: liquid level, -40÷125°C, OUT: OC high, 10÷28VDC, screw-in Min Qty: 1 | 9 |
|
$85.5500 / $105.3000 | Buy Now |
DISTI #
CYNOLS710D324-003
|
Interstate Connecting Components | OPTICAL SWITCH 1/4NPT MNT HI IN AIR | 1 |
|
$109.2742 / $114.8306 | Buy Now |
DISTI #
2545615
|
element14 Asia-Pacific | SENSOR, OPTICAL LIQUID LEVEL, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$105.4762 / $119.5426 | Buy Now |
DISTI #
2545615
|
Farnell | SENSOR, OPTICAL LIQUID LEVEL, 1A RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$118.2135 | Buy Now |
Part Details for OLS710D324-003
OLS710D324-003 CAD Models
OLS710D324-003 Part Data Attributes
|
OLS710D324-003
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
OLS710D324-003
Cynergy3 Components
OPT LIQ LVL SENS 1/4 NPT MNT HI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Body Height | 33 mm | |
Body Length or Diameter | 10.4 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.50-14.4V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V |