Part Details for OM1805E-R58 by Ohmite Mfg Co
Overview of OM1805E-R58 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for OM1805E-R58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5773
|
Newark | 1 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OM1805E-R58 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
OM1805E-R58-ND
|
DigiKey | RES 18 OHM 5% 1W AXIAL Min Qty: 25000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0360 | Buy Now |
DISTI #
588-OM1805E-R58
|
Mouser Electronics | Carbon Film Resistors - Through Hole 18 Ohm 1W 5% 500 Volt RoHS: Compliant | 0 |
|
$0.0330 | Order Now |
DISTI #
71431255
|
RS | 1 WATT CARBON FILM RESISTOR | Ohmite OM1805E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |
DISTI #
OM1805E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$35.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |
Part Details for OM1805E-R58
OM1805E-R58 CAD Models
OM1805E-R58 Part Data Attributes
|
OM1805E-R58
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OM1805E-R58
Ohmite Mfg Co
RES 18 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |