Part Details for OM2745E-R58 by Ohmite Mfg Co
Overview of OM2745E-R58 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM2745E-R58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5804
|
Newark | 1 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OM2745E-R58 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
OM2745E-R58-ND
|
DigiKey | RES 270K OHM 5% 1W AXIAL Min Qty: 25000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0360 | Buy Now |
DISTI #
588-OM2745E-R58
|
Mouser Electronics | Carbon Film Resistors - Through Hole 270K Ohm 1W 5% 500 Volt RoHS: Compliant | 0 |
|
$0.0330 | Order Now |
DISTI #
71431286
|
RS | 1 WATT CARBON FILM RESISTOR | Ohmite OM2745E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |
DISTI #
OM2745E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$35.4700 | Buy Now |
DISTI #
4041074
|
Farnell | RES, 270K, 1W, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 25000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |