Part Details for OMAP3525ECBB by Texas Instruments
Overview of OMAP3525ECBB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OMAP3525ECBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OMAP3525ECBB-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 8 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1410 In Stock |
|
$38.7100 | Buy Now |
DISTI #
OMAP3525ECBB-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 8 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.2427 | Buy Now |
DISTI #
595-OMAP3525ECBB
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 2 |
|
$38.9700 / $48.4400 | Buy Now |
|
Rochester Electronics | OMAP 3 Arch, DSP + ARM Cortex-A8 Core, 32-Bit, 600MHz, PBGA515 RoHS: Compliant Status: Active Min Qty: 1 | 1410 |
|
$33.2200 / $39.0800 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-35XX 600MHZ 515FCBGA | 758 |
|
RFQ |
Part Details for OMAP3525ECBB
OMAP3525ECBB CAD Models
OMAP3525ECBB Part Data Attributes:
|
OMAP3525ECBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3525ECBB
Texas Instruments
Applications Processor 515-POP-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 600 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3525ECBB
This table gives cross-reference parts and alternative options found for OMAP3525ECBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3525ECBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3525ECBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3525ECBB vs OMAP3525ECBBA |