Part Details for OMNI-UNI-34-25 by Wakefield-Vette
Overview of OMNI-UNI-34-25 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNI-UNI-34-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1570-ND
|
DigiKey | HEATSINK TO-247 TO-264 TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1831 In Stock |
|
$2.6876 / $2.9000 | Buy Now |
DISTI #
567-OMNI-UNI-34-25
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 970 |
|
$3.0600 / $4.1300 | Buy Now |
DISTI #
74654560
|
RS | Universal omniKlip Heatsink | Wakefield OMNI-UNI-34-25 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 | RFQ |
|
Future Electronics | OmniKlip™ Series 25.00mm*34.00mm*75.00mm HEATSINK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
OMNI-UNI-34-25
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351465
|
Sager | Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 34mm Wide, 25mm Long, Single Side Min Qty: 1000 | 0 |
|
$2.9000 / $2.9800 | Buy Now |