Part Details for OMNISMART1050MX by Tripp Lite
Overview of OMNISMART1050MX by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNISMART1050MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9689
|
Newark | Omnismart1050Mx |Eaton Tripp Lite OMNISMART1050MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.9700 / $257.1900 | Buy Now |
DISTI #
95-OMNISMART1050MX-ND
|
DigiKey | 1050VA 540W 120V LINE-INTERACTIV Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.6533 | Buy Now |
DISTI #
545-OMNISMART1050MX
|
Mouser Electronics | UPS - Uninterruptible Power Supplies OMNISMART1050MX | 0 |
|
$189.8000 / $217.6300 | Order Now |
DISTI #
74704379
|
RS | UPS, Desktop/Wall Mount, 540W, 120V,12 NEMA 5-15R Outlets, Double Boost AVR, US | Tripp Lite OMNISMART1050MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$221.7500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$190.7700 / $204.9000 | Buy Now | |
|
Neutron USA | UPS 1050VA 540W DESKTOP BATTERY BACKUP AVR 120V 12 5-15R OUTLETS | 50 |
|
$219.9800 | Buy Now |