Part Details for OMNIVS800 by Tripp Lite
Overview of OMNIVS800 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4216
|
Newark | Ups, 120V, 475W, Power Supply Applications:Ite, No. Of Outlets:7Outlets, Capacity (Va/W):800Va/475W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.5Min, Product Range:Omni Series, Length:11" Rohs Compliant: Na |Eaton Tripp Lite OMNIVS800 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1900 / $250.5000 | Buy Now |
DISTI #
TL353-ND
|
DigiKey | UPS 800VA 475W 7OUT RJ45 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$229.0260 / $240.8700 | Buy Now |
DISTI #
OMNIVS800
|
Avnet Americas | 800VA 475W UPS BATTERY BACK UP TOWER AVR 120V USB RJ11 RJ45 - Bulk (Alt: OMNIVS800) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-OMNIVS800
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 800VA 475W 7 Outlet w/ USB Interface | 0 |
|
$220.9900 / $253.3900 | Order Now |
DISTI #
70101441
|
RS | UPS, 800 VA Output, 120 VAC, 120 VAC, 6 minutes (800 VA) Full Load, NEMA 5-15P | Tripp Lite OMNIVS800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$230.4600 / $250.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.1100 / $238.5700 | Buy Now |
DISTI #
OMNIVS800
|
Avnet Americas | 800VA 475W UPS BATTERY BACK UP TOWER AVR 120V USB RJ11 RJ45 - Bulk (Alt: OMNIVS800) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite OMNIVS800 800VA UPS | 50 |
|
$269.9900 | Buy Now |
Part Details for OMNIVS800
OMNIVS800 CAD Models
OMNIVS800 Part Data Attributes:
|
OMNIVS800
Tripp Lite
Buy Now
|
Compare Parts:
OMNIVS800
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |