Part Details for ON1005E-R65 by Ohmite Mfg Co
Overview of ON1005E-R65 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ON1005E-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7454
|
Newark | Res, 10 Ohm, 5%, 2W, Axial, Resistance:10Ohm, Product Range:Little Rebel On Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite ON1005E-R65 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
49AJ9139
|
Newark | Res, 10 Ohm, 5%, 2W, Axial, Resistance:10Ohm, Product Range:Little Rebel On Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite ON1005E-R65 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
273-ON1005E-R65TR-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0593 | Buy Now |
DISTI #
72490972
|
RS | Carbon Film Resistors - Through Hole2 WATT CARBON FILM RESISTOR | Ohmite ON1005E-R65 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0810 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0590 / $0.0912 | Buy Now |
DISTI #
ON1005E-R65
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$58.9800 | Buy Now |
DISTI #
4041177
|
Farnell | RES, 10R, 2W, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0590 / $0.0912 | Buy Now |