Part Details for ON1015E by Ohmite Mfg Co
Overview of ON1015E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ON1015E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 100 ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS RoHS: Compliant |
3280 Partner Stock |
|
$0.7720 / $0.9220 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 100 ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS RoHS: Compliant |
3280 Partner Stock |
|
$0.7720 / $0.9220 | Buy Now |
Part Details for ON1015E
ON1015E CAD Models
ON1015E Part Data Attributes
|
ON1015E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ON1015E
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 500 V |