Part Details for ONET9901PARGP by Texas Instruments
Overview of ONET9901PARGP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ONET9901PARGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Support Circuit, 1-Func, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$10.5400 / $12.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4968 |
|
RFQ |
Part Details for ONET9901PARGP
ONET9901PARGP CAD Models
ONET9901PARGP Part Data Attributes
|
ONET9901PARGP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET9901PARGP
Texas Instruments
ATM/SONET/SDH SUPPORT CIRCUIT, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ONET9901PARGP
This table gives cross-reference parts and alternative options found for ONET9901PARGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET9901PARGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET3301PARGT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | ONET9901PARGP vs ONET3301PARGT |
SY88345BLMG | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET9901PARGP vs SY88345BLMG |
SY88289CLMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | ONET9901PARGP vs SY88289CLMG |
MAX3272AEGP | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-20 | Maxim Integrated Products | ONET9901PARGP vs MAX3272AEGP |
SY88289CLMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | ONET9901PARGP vs SY88289CLMGTR |
SY88345BLMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET9901PARGP vs SY88345BLMGTR |
SY88953LMITR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, QFN-16 | Microchip Technology Inc | ONET9901PARGP vs SY88953LMITR |
SY88307BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET9901PARGP vs SY88307BLMGTR |
SY88313BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET9901PARGP vs SY88313BLMGTR |
SY88289HLMG | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | ONET9901PARGP vs SY88289HLMG |