Part Details for ONS321B12VGEVB by onsemi
Overview of ONS321B12VGEVB by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONS321B12VGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ONS321B12VGEVB-ND
|
DigiKey | EVAL BOARD ONS321B12VG Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$281.2500 | Buy Now |
DISTI #
ONS321B12VGEVB
|
Avnet Americas | ONS321G 12 Vgs MOSFET 25A 8V to 19V i/p and 0.8V to 1.55V o/p NCP5386 Single Phase Buck Converter Evaluation Board - Bulk (Alt: ONS321B12VGEVB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$281.2500 | Buy Now |
DISTI #
863-ONS321B12VGEVB
|
Mouser Electronics | Power Management IC Development Tools FET EVAL BD W 12V VGS DR RoHS: Compliant | 0 |
|
$281.2500 | Order Now |
|
Future Electronics | NCP5386 DC/DC Step Down Single Non-Isolated Outputs Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$315.0000 / $330.7500 | Buy Now |
|
Onlinecomponents.com | NCP5386 DC/DC Step Down Single Non-Isolated Outputs Evaluation Board RoHS: Compliant | 0 |
|
$272.0700 / $308.0100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$393.7500 | Buy Now |
Part Details for ONS321B12VGEVB
ONS321B12VGEVB CAD Models
ONS321B12VGEVB Part Data Attributes
|
ONS321B12VGEVB
onsemi
Buy Now
|
Compare Parts:
ONS321B12VGEVB
onsemi
|
Samacsys Manufacturer | onsemi |