Part Details for OP032B0100J0G by Anytek Technology Corporation Ltd
Overview of OP032B0100J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP032B0100J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1777
|
Newark | Op- 3.5 -3P Rohs , 10.0Mm Tin-Plated Nl46 1.0Mm |Amphenol Anytek OP032B0100J0G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
ANYOP032B0100J0G
|
Heilind Electronics | OP- 3.5 -3P ROHS , 10.0MM TIN- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP032B0100J0G
|
Interstate Connecting Components | OP- 3.5 -3P ROHS , 10.0MM TIN- | 0 |
|
Buy Now |