Part Details for OP07EN8#PBF by Analog Devices Inc
Overview of OP07EN8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP07EN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6513
|
Newark | Op-Amp, 600Khz, 0 To 70Deg C, Ndip-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Ndip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP07EN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$5.3200 / $8.1700 | Buy Now |
DISTI #
OP07EN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-OP07EN8#PBF
|
Mouser Electronics | Precision Amplifiers Precision Operational Amplifier RoHS: Compliant | 67 |
|
$4.4400 / $7.8600 | Buy Now |
|
Analog Devices Inc | Prec Op Amp Min Qty: 1 Package Multiple: 50 | 7959 |
|
$4.4586 / $7.8600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 600KHZ 8DIP | 7959 |
|
RFQ | |
DISTI #
OP07EN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT 8DIP | 10300 |
|
RFQ | |
DISTI #
4021419
|
element14 Asia-Pacific | OP-AMP, 600KHZ, 0 TO 70DEG C, NDIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$4.6673 / $8.2615 | Buy Now |
DISTI #
4021419
|
Farnell | OP-AMP, 600KHZ, 0 TO 70DEG C, NDIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 44 |
|
$4.9264 / $7.7719 | Buy Now |
|
Perfect Parts Corporation | 280 |
|
RFQ |
Part Details for OP07EN8#PBF
OP07EN8#PBF CAD Models
OP07EN8#PBF Part Data Attributes
|
OP07EN8#PBF
Analog Devices Inc
Buy Now
|
Compare Parts:
OP07EN8#PBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |