Part Details for OP0842000000G by Amphenol Corporation
Overview of OP0842000000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OP0842000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0842000000G
|
Avnet Americas | OP08420000J0G-381 TB SOCKET PIN STRIP - Bulk (Alt: OP0842000000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2447 / $0.2909 | Buy Now |
DISTI #
649-OP08420000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SKT PIN STRIP | 0 |
|
$0.2710 / $1.0000 | Order Now |
Part Details for OP0842000000G
OP0842000000G CAD Models
OP0842000000G Part Data Attributes:
|
OP0842000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OP0842000000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |