-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6518
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP113FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$6.3600 / $8.5900 | Buy Now |
DISTI #
505-OP113FSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2250 In Stock |
|
$4.2405 / $7.4800 | Buy Now |
DISTI #
584-OP113FSZ
|
Mouser Electronics | Precision Amplifiers SINGLE LO-NOISE LO-DRIFT RoHS: Compliant | 516 |
|
$4.2300 / $7.4700 | Buy Now |
DISTI #
V36:1790_06228047
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2224 | Americas - 224 |
|
$4.3275 / $4.4311 | Buy Now |
|
Analog Devices Inc | SINGLE LO-NOISE LO-DRIFT Min Qty: 1 Package Multiple: 98 | 548 |
|
$3.0600 / $7.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$16.6400 | Buy Now |
DISTI #
67184342
|
Verical | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2224 | Americas - 196 |
|
$4.4311 | Buy Now |
|
Rochester Electronics | OP113 - Low Noise, Low Drift Single-Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$3.8600 / $4.5400 | Buy Now |
DISTI #
OP113FSZ
|
TME | IC: operational amplifier, 3.4MHz, Ch: 1, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$3.6100 / $5.4200 | RFQ |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP113FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113FSZ
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP113FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113FS | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FSZ vs OP113FS |
OP113FS-REEL7 | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FSZ vs OP113FS-REEL7 |
OP113FSZ-REEL7 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FSZ vs OP113FSZ-REEL7 |
OP113FS | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP113FSZ vs OP113FS |
OP113FSZ-REEL | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FSZ vs OP113FSZ-REEL |
OP113FS-REEL7 | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP113FSZ vs OP113FS-REEL7 |