Part Details for OP297GBC by Analog Devices Inc
Overview of OP297GBC by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP297GBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | AD OP297GBC BARE DIE | 20 in Stock |
|
RFQ |
Part Details for OP297GBC
OP297GBC CAD Models
OP297GBC Part Data Attributes
|
OP297GBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP297GBC
Analog Devices Inc
IC DUAL OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, UUC8, 1.80 X 2.90 MM, DIE-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 1.80 X 2.90 MM, DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1200000 |
Alternate Parts for OP297GBC
This table gives cross-reference parts and alternative options found for OP297GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297GSZ | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GBC vs OP297GSZ |
OP297GS-REEL7 | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GBC vs OP297GS-REEL7 |
OP297GS | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GBC vs OP297GS |
OP297GS-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GBC vs OP297GS-REEL |
OP297GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GBC vs OP297GS-REEL |
OP297GSZ | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GBC vs OP297GSZ |
OP297GBC | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP297GBC vs OP297GBC |