-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Bias Current Precision (Dual) Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8863
|
Newark | Opamp, 500Khz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP297GPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$8.0100 / $11.1700 | Buy Now |
DISTI #
OP297GPZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$6.0948 / $10.7400 | Buy Now |
DISTI #
584-OP297GPZ
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION LOW IB OP RoHS: Compliant | 1518 |
|
$7.6700 / $10.7300 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION LOW IB OP Min Qty: 1 Package Multiple: 50 | 15 |
|
$6.0948 / $10.7400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 500KHZ 8DIP | 15 |
|
RFQ | |
DISTI #
4021536
|
element14 Asia-Pacific | OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$6.4803 / $11.2726 | Buy Now |
DISTI #
4021536
|
Farnell | OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 110 |
|
$6.1426 / $10.5124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP297GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP297GPZ
Analog Devices Inc
Low Bias Current Precision (Dual) Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 800000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP297GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297GP | DUAL OP-AMP, 400uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP297GPZ vs OP297GP |