-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset, Low Power Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6546
|
Newark | Opamp, Dip-14, 500 Khz, 0 To 70Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 3V To ± 18V, 6V To 40V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP400GPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$13.1200 / $19.0100 | Buy Now |
DISTI #
OP400GPZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1461 In Stock |
|
$12.6240 / $18.2800 | Buy Now |
DISTI #
584-OP400GPZ
|
Mouser Electronics | Precision Amplifiers QUAD LOW OFFSET, LOW POWER RoHS: Compliant | 809 |
|
$13.4400 / $18.2600 | Buy Now |
|
Analog Devices Inc | QUAD LOW OFFSET, LOW POWER Min Qty: 1 Package Multiple: 25 | 186 |
|
$8.4600 / $18.2800 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 20 |
|
$14.8324 / $18.0394 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 15 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 10 |
|
$35.7409 / $37.6220 | Buy Now |
|
Rochester Electronics | OP400 - Quad Low Offset, Low Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3020 |
|
$10.6900 / $12.5700 | Buy Now |
DISTI #
OP400GPZ
|
TME | IC: operational amplifier, 500kHz, Ch: 4, DIP14, ±3÷18VDC, tube Min Qty: 1 | 0 |
|
$18.5000 / $25.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP400GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP400GPZ
Analog Devices Inc
Low Offset, Low Power Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-001, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3.1 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP400GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP400GP | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, | Precision Monolithics Inc | OP400GPZ vs OP400GP |