-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8868
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP4177ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$7.7800 / $11.2700 | Buy Now |
DISTI #
505-OP4177ARZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7763 In Stock |
|
$7.5493 / $11.9200 | Buy Now |
DISTI #
584-OP4177ARZ
|
Mouser Electronics | Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP RoHS: Compliant | 1100 |
|
$8.7900 / $11.9100 | Buy Now |
|
Analog Devices Inc | QUAD, PRECISION LOW NOISE OP A Min Qty: 1 Package Multiple: 56 | 1553 |
|
$5.5100 / $11.9200 | Buy Now |
|
Rochester Electronics | OP4177 - Precision Low Noise, Low Input Bias Current Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$6.9700 / $8.2000 | Buy Now |
DISTI #
OP4177ARZ
|
TME | IC: operational amplifier, 1.3MHz, Ch: 4, SO14, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 0 |
|
$8.4100 / $11.4000 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1.3MHz, Channels: 4, SO14, Package: tube | 1553 |
|
RFQ | |
|
NexGen Digital | 724 |
|
RFQ | ||
DISTI #
4021558
|
element14 Asia-Pacific | OP-AMP, 1.3MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$8.0259 / $12.6667 | Buy Now |
DISTI #
4021558
|
Farnell | OP-AMP, 1.3MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$7.4337 / $11.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP4177ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP4177ARZ
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP4177ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP4177ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP4177ARZ-REEL | Precision Low Noise, Low Input Bias Current Quad Operational Amplifier | Analog Devices Inc | OP4177ARZ vs OP4177ARZ-REEL |
OP4177AR | Precision Low Noise, Low Input Bias Current Quad Op Amp | Analog Devices Inc | OP4177ARZ vs OP4177AR |
OP4177AR-REEL | QUAD OP-AMP, 120uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OP4177ARZ vs OP4177AR-REEL |