-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Rail-to-Rail Input & Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1648
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP484ESZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.6400 / $22.0800 | Buy Now |
DISTI #
OP484ESZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2032 In Stock |
|
$14.3677 / $22.0100 | Buy Now |
DISTI #
584-OP484ESZ-R
|
Mouser Electronics | Precision Amplifiers 3REC RAIL TO RAIL OP AMP TAPE & REEL RoHS: Compliant | 5028 |
|
$14.6600 / $21.4000 | Buy Now |
|
Analog Devices Inc | 3REC RAIL TO RAIL OP AMP TAPE Min Qty: 1 Package Multiple: 2500 | 408 |
|
$11.1000 / $22.0100 | Buy Now |
|
LCSC | 4.25MHz 80nA Quad SOIC-14 Precision OpAmps ROHS | 43 |
|
$5.9977 / $8.1989 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 5000 |
|
RFQ | |
|
Win Source Electronics | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 4.25MHZ RRO 14SOIC | 40000 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP484ESZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP484ESZ-REEL
Analog Devices Inc
Precision Rail-to-Rail Input & Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP484ESZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP484ESZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP484ESZ | QUAD OP-AMP, 300uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | OP484ESZ-REEL vs OP484ESZ |
OP484ES | Precision Rail-to-Rail Input & Output Operational Amplifier | Analog Devices Inc | OP484ESZ-REEL vs OP484ES |
OP484ESZ-REEL | QUAD OP-AMP, 300uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | OP484ESZ-REEL vs OP484ESZ-REEL |