-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Rail-to-Rail Input & Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6562
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP484ESZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$18.0200 / $22.8900 | Buy Now |
DISTI #
505-OP484ESZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1495 In Stock |
|
$15.7360 / $22.0100 | Buy Now |
DISTI #
584-OP484ESZ
|
Mouser Electronics | Precision Amplifiers PREC RAILTO RAIL OP AMP RoHS: Compliant | 6170 |
|
$15.7300 / $21.9300 | Buy Now |
|
Analog Devices Inc | PREC RAILTO RAIL OP AMP Min Qty: 1 Package Multiple: 56 | 300 |
|
$11.1000 / $22.0100 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 300UV OFFSET-MAX, 4.25MHZ BAND WIDTH, PDSO14 | 6 |
|
$17.9600 / $20.2050 | Buy Now |
|
Quest Components | QUAD OP-AMP, 300UV OFFSET-MAX, 4.25MHZ BAND WIDTH, PDSO14 | 15 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 300UV OFFSET-MAX, 4.25MHZ BAND WIDTH, PDSO14 | 12 |
|
$37.3730 / $39.3400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4.25MHZ RRO 14SOIC | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP484ESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP484ESZ
Analog Devices Inc
Precision Rail-to-Rail Input & Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.65 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP484ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP484ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP484ES | Precision Rail-to-Rail Input & Output Operational Amplifier | Analog Devices Inc | OP484ESZ vs OP484ES |
OP484ES-REEL | Precision Rail-to-Rail Input & Output Operational Amplifier | Analog Devices Inc | OP484ESZ vs OP484ES-REEL |