Part Details for OP491GSZ-REEL by Analog Devices Inc
Overview of OP491GSZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP491GSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP491GSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8473 / $12.8700 | Buy Now |
DISTI #
584-OP491GSZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY RoHS: Compliant | 0 |
|
$7.8400 | Order Now |
|
Analog Devices Inc | RAIL-RAIL SINGLE SUPPLY Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$7.8473 / $12.8700 | Buy Now |
|
Quest Components | 71 |
|
$11.6032 / $14.1120 | Buy Now | |
DISTI #
OP491GSZ-REEL
|
TME | IC: operational amplifier, 3MHz, Ch: 4, SO14, ±1.35÷6VDC,2.7÷12VDC Min Qty: 2500 | 0 |
|
$7.4100 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 14SOIC | 5000 |
|
RFQ |
Part Details for OP491GSZ-REEL
OP491GSZ-REEL CAD Models
OP491GSZ-REEL Part Data Attributes:
|
OP491GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP491GSZ-REEL
Analog Devices Inc
Micropower Single-Supply RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP491GSZ-REEL
This table gives cross-reference parts and alternative options found for OP491GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP491GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP491GS-REEL7 | Micropower Single-Supply RRIO Quad Op Amp | Analog Devices Inc | OP491GSZ-REEL vs OP491GS-REEL7 |
OP491GS | IC QUAD OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | OP491GSZ-REEL vs OP491GS |
OP491GSZ-REEL7 | Micropower Single-Supply RRIO Quad Op Amp | Analog Devices Inc | OP491GSZ-REEL vs OP491GSZ-REEL7 |