-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, RRIO Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6569
|
Newark | Op-Amp, 450Khz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:450Khz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices OP496GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$5.2800 / $7.4000 | Buy Now |
DISTI #
OP496GSZ-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7386 In Stock |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
584-OP496GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP | 1072 |
|
$4.0300 / $7.1200 | Buy Now |
DISTI #
V36:1790_06228471
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N Tube Min Qty: 168 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2247 | Americas - 55 |
|
$2.2660 / $3.5452 | Buy Now |
|
Analog Devices Inc | MICROPOWER RAIL-RAIL INPUT&OUT Min Qty: 1 Package Multiple: 56 | 1534 |
|
$2.9000 / $7.1200 | Buy Now |
|
Bristol Electronics | 1479 |
|
RFQ | ||
|
Rochester Electronics | OP496 - Micropower, Rail-To-Rail Input and Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 354 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
OP496GSZ
|
TME | IC: operational amplifier, 450kHz, Ch: 4, SO14, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 1 |
|
$8.6200 / $11.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$10.5698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP496GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP496GSZ
Analog Devices Inc
Micropower, RRIO Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.32 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP496GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP496GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP496GS | OP496: Micropower, RRIO Quad Operational Amplifier, 14 ld SOIC, 14-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP496GSZ vs OP496GS |
OP496GSZ-REEL | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GSZ vs OP496GSZ-REEL |
OP496GS-REEL7 | IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | OP496GSZ vs OP496GS-REEL7 |