Part Details for OP77AJ by Precision Monolithics Inc
Overview of OP77AJ by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP77AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8 | 1 |
|
Buy Now |
Part Details for OP77AJ
OP77AJ CAD Models
OP77AJ Part Data Attributes
|
OP77AJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP77AJ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 |
Alternate Parts for OP77AJ
This table gives cross-reference parts and alternative options found for OP77AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77AJ/883C | IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP77AJ vs OP77AJ/883C |
5962-8773802GB | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | OP77AJ vs 5962-8773802GB |
5962-8773802GC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Fairchild Semiconductor Corporation | OP77AJ vs 5962-8773802GC |
5962-8773802GB | IC OP-AMP, 60 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | OP77AJ vs 5962-8773802GB |
5962-8773802GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP77AJ vs 5962-8773802GA |
5962-8773802GX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP77AJ vs 5962-8773802GX |
5962-8773802GX | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | OP77AJ vs 5962-8773802GX |
OP77AJ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Precision Monolithics Inc | OP77AJ vs OP77AJ/883 |
5962-8773802GC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Raytheon Semiconductor | OP77AJ vs 5962-8773802GC |