Part Details for OPA1013CN8 by Burr-Brown Corp
Overview of OPA1013CN8 by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA1013CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA1013CN8-ND
|
DigiKey | OPA1013 PRECISION, SINGLE-SUPPLY Min Qty: 57 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$5.3200 | Buy Now |
|
Quest Components | DUAL OP-AMP, 400UV OFFSET-MAX, 0.8MHZ BAND WIDTH, PDIP8 | 4 |
|
$5.1413 / $10.2825 | Buy Now |
|
Rochester Electronics | OPA1013 Precision, Single-Supply Dual Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$4.5700 / $5.3800 | Buy Now |
Part Details for OPA1013CN8
OPA1013CN8 CAD Models
OPA1013CN8 Part Data Attributes
|
OPA1013CN8
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA1013CN8
Burr-Brown Corp
Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 500000 |