-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30115-1-ND
|
DigiKey | IC AUDIO 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3454 In Stock |
|
$2.5362 / $5.0500 | Buy Now |
DISTI #
595-OPA1604AIDR
|
Mouser Electronics | Audio Amplifiers High-Perf,Bipolar-In Audio Op Amp RoHS: Compliant | 1974 |
|
$2.5200 / $4.3000 | Buy Now |
DISTI #
V72:2272_07303542
|
Arrow Electronics | Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2026 Container: Cut Strips | Americas - 1063 |
|
$2.4170 / $3.3120 | Buy Now |
DISTI #
45527412
|
Verical | Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2026 | Americas - 1063 |
|
$2.4170 / $3.3120 | Buy Now |
DISTI #
OPA1604AIDR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 4, SO14, SoundPlus™ Min Qty: 1 | 0 |
|
$3.2900 / $5.1200 | RFQ |
|
Ameya Holding Limited | IC OPAMP AUDIO 35MHZ RRO 14SOIC | 11683 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO 4 CIRCUIT 14SOIC | 20000 |
|
RFQ | |
|
Perfect Parts Corporation | 4818 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1604AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1604AIDR
Texas Instruments
Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 12.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 199526.231 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1604AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1604AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1604AIPWR | Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85 | Texas Instruments | OPA1604AIDR vs OPA1604AIPWR |
OPA1604AIPW | Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85 | Texas Instruments | OPA1604AIDR vs OPA1604AIPW |