-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Audio Operational Amplifier with High Performance, Low THD+N and Bipolar Input 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6920
|
Newark | Audio Amplifier, Bipolar, 2-Ch, Vson-10, Output Power:11.3Mw, Amplifier Class:-, No. Of Channels:2 Channel, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Amplifier Case Style:Vson, No. Of Pins:10Pins, Load Impedance:600Ohm, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1622IDRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
296-43695-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$3.8287 / $7.0100 | Buy Now |
DISTI #
595-OPA1622IDRCT
|
Mouser Electronics | Audio Amplifiers SoundPlus™ Audio Operational Amplifier with High Performance, Low THD+N and Bipolar Input 10-VSON -40 to 125 RoHS: Compliant | 57 |
|
$3.9700 / $7.0000 | Buy Now |
DISTI #
OPA1622IDRCT
|
TME | IC: audio amplifier, Ch: 2, VSON10, ±2÷18VDC,4÷36VDC, SoundPlus™ Min Qty: 1 | 0 |
|
$5.2600 / $7.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP AUDIO 10VSON | 49417 |
|
RFQ | |
|
Chip Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1622IDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1622IDRCT
Texas Instruments
SoundPlus™ Audio Operational Amplifier with High Performance, Low THD+N and Bipolar Input 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 127 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.08 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1622IDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1622IDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1622IDRCR | SoundPlus™ Audio Operational Amplifier with High Performance, Low THD+N and Bipolar Input 10-VSON -40 to 125 | Texas Instruments | OPA1622IDRCT vs OPA1622IDRCR |