Part Details for OPA170TDA1 by Texas Instruments
Overview of OPA170TDA1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for OPA170TDA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA170TDA1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT DIE Min Qty: 800 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$1.4140 | Buy Now |
Part Details for OPA170TDA1
OPA170TDA1 CAD Models
OPA170TDA1 Part Data Attributes:
|
OPA170TDA1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA170TDA1
Texas Instruments
Single-Supply, Low-Power Operational Amplifier 0- 25 Only
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-XUUC-N6 | |
Length | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.145 mA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Width | 0.678 mm |