-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA182IDBVRCT-ND
|
DigiKey | HIGHEST-PRECISION, 36-V, 5-MHZ, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
979 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
595-OPA182IDBVR
|
Mouser Electronics | Precision Amplifiers Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 9898 |
|
$1.1900 / $2.7500 | Buy Now |
DISTI #
OPA182IDBVR
|
TME | IC: operational amplifier, 5MHz, Ch: 1, SOT23-5, reel,tape, IB: 7nA Min Qty: 1 | 0 |
|
$1.5500 / $2.5000 | RFQ |
|
Ameya Holding Limited | 360200 |
|
RFQ | ||
|
LCSC | SOT-23-5 Precision OpAmps ROHS | 1 |
|
$3.1256 / $4.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA182IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA182IDBVR
Texas Instruments
Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 141 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31622776 | |
Wideband | NO | |
Width | 1.6 mm |