Part Details for OPA182IDBVT by Texas Instruments
Overview of OPA182IDBVT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA182IDBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA182IDBVTCT-ND
|
DigiKey | HIGHEST-PRECISION, 36-V, 5-MHZ, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-OPA182IDBVT
|
Mouser Electronics | Precision Amplifiers Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 126 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
OPA182IDBVT
|
TME | IC: operational amplifier, 5MHz, Ch: 1, SOT23-5, reel,tape, IB: 7nA Min Qty: 1 | 0 |
|
$2.0000 / $3.0000 | RFQ |
|
Ameya Holding Limited | 12680 |
|
RFQ |
Part Details for OPA182IDBVT
OPA182IDBVT CAD Models
OPA182IDBVT Part Data Attributes
|
OPA182IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA182IDBVT
Texas Instruments
Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 141 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31622776 | |
Wideband | NO | |
Width | 1.6 mm |